WAGO 733 Series Pluggable Terminal Block, 2-Contact, 2.5 mm Pitch, 1 Row, 733-102-1
- RS庫存編號:
- 288-5257
- 製造零件編號:
- 733-102-1
- 製造商:
- WAGO
暫時無法供應
我們無法確定此產品何時有貨,RS 預計將其從我們的產品目錄中移除。
- RS庫存編號:
- 288-5257
- 製造零件編號:
- 733-102-1
- 製造商:
- WAGO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | WAGO | |
| Number of Contacts | 2 | |
| Product Type | Pluggable Terminal Block | |
| Pitch | 2.5mm | |
| Number of Rows | 1 | |
| Current | 4A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.5mm² | |
| Maximum Wire Size mm² | 0.5mm² | |
| Minimum Wire Size AWG | 20AWG | |
| Maximum Wire Size AWG | 20AWG | |
| Orientation | Straight | |
| Wire Connection Method | Cage Clamp | |
| Colour | Light Grey | |
| Voltage | 150V | |
| Series | 733 | |
| Width | 7.1mm | |
| Length | 5.6mm | |
| Depth | 17.1mm | |
| Standards/Approvals | CSA | |
| 選取全部 | ||
|---|---|---|
品牌 WAGO | ||
Number of Contacts 2 | ||
Product Type Pluggable Terminal Block | ||
Pitch 2.5mm | ||
Number of Rows 1 | ||
Current 4A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.5mm² | ||
Maximum Wire Size mm² 0.5mm² | ||
Minimum Wire Size AWG 20AWG | ||
Maximum Wire Size AWG 20AWG | ||
Orientation Straight | ||
Wire Connection Method Cage Clamp | ||
Colour Light Grey | ||
Voltage 150V | ||
Series 733 | ||
Width 7.1mm | ||
Length 5.6mm | ||
Depth 17.1mm | ||
Standards/Approvals CSA | ||
- COO (Country of Origin):
- DE
The WAGO 1-conductor female connector having CAGE CLAMP connection technology. It has nominal cross section of 0.5 mm² and pin spacing of 2.5 mm.
Universal connection for all conductor types
Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation
For wire-to-wire and board-to-wire connections
Versions available with snap-in mounting feet or flanges for panel o
相关链接
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-102
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-112
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-362
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-105-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-103-1
- WAGO 733 Series Pluggable Terminal Block 2.5 mm Pitch 733-104-1
- WAGO 733 Series Pluggable Terminal Block Headers & Socket, 2.5 mm Pitch