WAGO 734 Series Pluggable Terminal Block, 2-Contact, 3.5 mm Pitch, 1 Row, 734-302-1

小計(1 盒,共 200 件)*

HK$4,628.10

Add to Basket
選擇或輸入數量
有庫存
  • 加上 4 件從 2026年11月16日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
箱
每盒
每單位*
1 +HK$4,628.10HK$23.141

* 參考價格

RS庫存編號:
288-5272
製造零件編號:
734-302-1
製造商:
WAGO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

WAGO

Product Type

Pluggable Terminal Block

Number of Contacts

2

Pitch

3.5mm

Current

10A

Number of Rows

1

Housing Material

Polyamide

Minimum Wire Size mm²

1.5mm²

Maximum Wire Size mm²

1.5mm²

Minimum Wire Size AWG

14AWG

Maximum Wire Size AWG

14AWG

Orientation

Straight

Colour

Light Grey

Wire Connection Method

Cage Clamp

Voltage

160V

Standards/Approvals

CSA

Width

9.4mm

Series

734

Length

6.7mm

Depth

22.3mm

COO (Country of Origin):
PL
The WAGO 1-conductor male connector having CAGE CLAMP connection technology. It has nominal cross section of 1.5 mm² and pin spacing of 3.5 mm.

Universal connection for all conductor types

Easy cable pre-assembly and on-unit wiring via vertical and horizontal CAGE CLAMP actuation

For wire-to-wire and board-to-wire connections

Versions available with snap-in mounting feet or flanges for panel o

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。