Phoenix Contact MC 0.5/16-G-2.54 P20 THR R56 Series Pluggable Terminal Block, 16-Contact, 2.54 mm Pitch, 1 Row, 1821384

可享批量折扣
查看批量定價選項

小計(1 盒,共 465 件)*

HK$30,658.38

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2027年1月18日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
每盒*
465 - 1860HK$65.932HK$30,658.38
2325 +HK$59.339HK$27,592.64

* 參考價格

RS庫存編號:
851-9509
製造零件編號:
1821384
製造商:
Phoenix Contact
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Phoenix Contact

Product Type

Pluggable Terminal Block

Number of Contacts

16

Pitch

2.54mm

Current

6A

Number of Rows

1

Housing Material

LCP

Maximum Wire Size mm²

0.5mm²

Connector Gender

Male

Orientation

Right Angle

Colour

Black

Wire Connection Method

Solder

Voltage

160V

Width

45.22mm

Standards/Approvals

EU RoHS, EU REACH SVHC, cULus, CSA, CHINA RoHS

Depth

6.85mm

Series

MC 0.5/16-G-2.54 P20 THR R56

Length

7.1mm

COO (Country of Origin):
DE
PCB headers, nominal cross section: 0.5 mm², color: black, nominal current: 6 A, rated voltage (III/2): 160 V, contact surface: Gold, type of contact: Male connector, Number of potentials: 16, Number of rows: 1, Number of positions per row: 16, number of connections: 16, product range: MC 0,5/..-G-THR, pitch: 2.54 mm, mounting: THR soldering, pin layout: Linear pinning, solder pin [P]: 2 mm, Stecksystem: MICRO COMBICON - FMC 0,5, Locking: without, type of packaging: 56 mm wide tape, Sample values available under SAMPLE MC...

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。