Phoenix Contact MSTBT 2.5/13-STF Series Pluggable Terminal Block, 13-Contact, 5 mm Pitch, 1 Row, 1919828
- RS庫存編號:
- 854-2079
- 製造零件編號:
- 1919828
- 製造商:
- Phoenix Contact
可享批量折扣
查看批量定價選項小計(1 盒,共 50 件)*
HK$8,104.70
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2027年1月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每盒* |
|---|---|---|
| 50 - 200 | HK$162.094 | HK$8,104.70 |
| 250 + | HK$145.886 | HK$7,294.30 |
* 參考價格
- RS庫存編號:
- 854-2079
- 製造零件編號:
- 1919828
- 製造商:
- Phoenix Contact
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Phoenix Contact | |
| Product Type | Pluggable Terminal Block | |
| Number of Contacts | 13 | |
| Pitch | 5mm | |
| Number of Rows | 1 | |
| Current | 12A | |
| Housing Material | Polyamide | |
| Minimum Wire Size mm² | 0.2mm² | |
| Maximum Wire Size mm² | 2.5mm² | |
| Connector Gender | Female | |
| Minimum Wire Size AWG | 24AWG | |
| Maximum Wire Size AWG | 12AWG | |
| Orientation | Horizontal | |
| Wire Connection Method | Screw Connection with Tension Sleeve | |
| Colour | Green | |
| Voltage | 630V | |
| Width | 74.8mm | |
| Series | MSTBT 2.5/13-STF | |
| Depth | 15mm | |
| Standards/Approvals | No | |
| Length | 18.2mm | |
| 選取全部 | ||
|---|---|---|
品牌 Phoenix Contact | ||
Product Type Pluggable Terminal Block | ||
Number of Contacts 13 | ||
Pitch 5mm | ||
Number of Rows 1 | ||
Current 12A | ||
Housing Material Polyamide | ||
Minimum Wire Size mm² 0.2mm² | ||
Maximum Wire Size mm² 2.5mm² | ||
Connector Gender Female | ||
Minimum Wire Size AWG 24AWG | ||
Maximum Wire Size AWG 12AWG | ||
Orientation Horizontal | ||
Wire Connection Method Screw Connection with Tension Sleeve | ||
Colour Green | ||
Voltage 630V | ||
Width 74.8mm | ||
Series MSTBT 2.5/13-STF | ||
Depth 15mm | ||
Standards/Approvals No | ||
Length 18.2mm | ||
- COO (Country of Origin):
- DE
PCB connector, nominal cross section: 2.5 mm², color: green, nominal current: 12 A, rated voltage (III/2): 320 V, contact surface: Tin, type of contact: Female connector, Number of potentials: 13, Number of rows: 1, Number of positions per row: 13, number of connections: 13, product range: MSTBT 2,5/..-STF, pitch: 5 mm, connection method: Screw connection with tension sleeve, conductor/PCB connection direction: 0 °, Stecksystem: CLASSIC COMBICON, Locking: Screw locking, type of packaging: packed in cardboard
相关链接
- Phoenix Contact MSTBT 2.5/2-STF Series Pluggable Terminal Block 5 mm Pitch 1919718
- Phoenix Contact MSTBT 2.5/17-STF Series Pluggable Terminal Block 5 mm Pitch 1919860
- Phoenix Contact MSTBT 2.5/4-STF Series Pluggable Terminal Block 5 mm Pitch 1919734
- Phoenix Contact MSTBT 2.5/18-STF Series Pluggable Terminal Block 5 mm Pitch 1919873
- Phoenix Contact MSTBT 2.5/15-STF Series Pluggable Terminal Block 5 mm Pitch 1919844
- Phoenix Contact MSTBT 2.5/8-STF Series Pluggable Terminal Block 5 mm Pitch 1919776
- Phoenix Contact MSTBT 2.5/9-STF Series Pluggable Terminal Block 5 mm Pitch 1919789
- Phoenix Contact MSTBT 2.5/5-STF Series Pluggable Terminal Block 5 mm Pitch 1919747