Kubler 6 digits Pneumatic Pulse Counter, 1.5 bar to 8 bar

小計(1 件)*

HK$839.40

Add to Basket
選擇或輸入數量
有庫存
  • 加上 25 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$839.40

* 參考價格

RS庫存編號:
181-1074
製造零件編號:
3.804.211
製造商:
Kubler
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Kubler

Product Type

Pneumatic Pulse Counter

Number of Digits

6

Series

PMK 16.21

Minimum Operating Pressure

1.5bar

Maximum Operating Pressure

8 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Depth

60.9mm

Width

48mm

Standards/Approvals

UKCA, S.I. 2012/3032, RoHS Directive 2011/65/EU, RoHS, CE

Height

24mm

COO (Country of Origin):
DE
The pneumatic totalizers PMk 14, PMk 16 (with manual reset) and PMk 18 (without reset) boast a robust construction. They are ideal for use in harsh industrial environments, where the counters are directly driven by compressed air.

Economical pneumatical totalizers.

Counting via armature system with membrane.

Benefits:

No leakage.

Also available with quick connection system.

Applications:

Pneumatically operated devices and equipment.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。