Festo GRLZ Series Flow Controller, 151188, Inlet Male G 1/8, Outlet Female, Male

小計(1 件)*

HK$267.50

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$267.50

* 參考價格

RS庫存編號:
175-4517
製造零件編號:
GRLZ-1/8-B
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Flow Controller

Series

GRLZ

Inlet Thread Standard

G 1/8

Maximum Operating Pressure

1 bar

Inlet Port Gender

Male

Outlet Port Gender

Female, Male

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

150°C

Standards/Approvals

RoHS-, ISO 8573-1:2010 (7:4:4)-, Maritime classification (see certificate)-, GRLA

Hazardous Area Certification

NO

Minimum Operating Pressure

0.2bar

Model Number

151188

豁免

COO (Country of Origin):
DE

Festo GRLZ Series Flow Controller, Screw-in Mounting, G1/8 Pnuematic Connection - GRLZ-1/8-B, Numeric Part Number: 151188


This one-way flow control valve ensures precise air flow management with G1/8 threaded connections for both ports. It operates efficiently across a temperature range of -10 °C to 60 °C and has a nominal flow rate of 340 l/min.

Features & Benefits


• One-way flow control function

• G 1/8 connections for simple installation

• Adjustable with a slotted head screw

• Operating pressure range of 0.3bar to 10bar

• Meets cleanroom class 4 standards

Applications


• Regulates airflow in automation systems

• Controls flow in pneumatic machinery

• Suitable for cleanroom and various industrial environments

Will it require lubrication for operation?


Lubricated operation is possible and recommended.

Is it compatible with compressed air mediums?


Yes, it is designed for compressed air as per ISO 8573-1:2010.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。