SMC EX250 series Pneumatic Logic Controller

小計(1 件)*

HK$1,091.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月25日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,091.80

* 參考價格

RS庫存編號:
426-817
製造零件編號:
EX250-IE2
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Logic Controller

Series

EX250

Number of Inputs

4

Voltage

24V

Display Type

LED

Hazardous Area Certification

No

Number of Outputs

2

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

21mm

Standards/Approvals

UL (CSA), CE, RoHS

Height

72.6mm

Connection Type

M12

Suitable Medias

Air

Output Type

PNP/NPN

COO (Country of Origin):
JP

SMC EX250 Series Pneumatic Logic Controller, 24V Voltage, 4 Inputs - EX250-IE2


This pneumatic logic controller provides Compact local control for Air systems, designed to Interface with sensors and valves in industrial automation environments. It operates on a 24V supply and supports four inputs with two switchable PNP/NPN outputs, using M12 connections and an LED display for status indication. Built for operation between −10°C and +50°C, it is intended for integration where space is limited and straightforward pneumatic logic is required.

Features & Benefits


• 24V supply enabling direct integration with common control circuits
• 4 inputs allowing multi-sensor logical decisions
• 2 outputs with PNP/NPN selection for flexible actuator drive
• M12 connectors for robust field wiring connections
• LED display giving immediate operational status feedback
• Wide operating temperature range supporting varied plant conditions

Applications


• Suitable for decentralised valve control on machine manifolds
• Ideal for switching pneumatic actuators from sensor logic
• used with M12 sensor networks in factory automation
• Suitable for small-scale pneumatic sequencing tasks
• Used for local interlocks and safety-related valve enable signals

What connector types are provided for field devices?


The unit uses M12 connection(s) for input and output device wiring to simplify installation with compatible sensors and actuators.

How are output polarities handled for different loads?


Outputs can be set to either PNP or NPN mode to match the input/output commoning convention of connected equipment.

What environmental range can the unit withstand during operation?


It is rated to operate from −10°C up to +50°C and is specified for typical industrial humidity without condensation.

How does the display assist during commissioning?


The LED display indicates status and helps verify signal presence and Basic fault conditions during set-up and fault-finding.

Can this controller be used directly with solenoid valves?


Yes, the outputs are suitable for driving valve control circuits at 24V provided the load and wiring conform to the unit’s output capabilities.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。