SMC EX250 series Pneumatic Logic Controller
- RS庫存編號:
- 426-818
- 製造零件編號:
- EX250-SAS3
- 製造商:
- SMC
小計(1 件)*
HK$3,544.50
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年9月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,544.50 |
* 參考價格
- RS庫存編號:
- 426-818
- 製造零件編號:
- EX250-SAS3
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Logic Controller | |
| Series | EX250 | |
| Number of Inputs | 8 | |
| Voltage | 24V | |
| Display Type | LED Indicator | |
| Hazardous Area Certification | No | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 45°C | |
| Width | 63mm | |
| Height | 75.1mm | |
| Depth | 59.8mm | |
| Standards/Approvals | UL (CSA), RoHS, CE | |
| Suitable Medias | Air | |
| Connection Type | Swivel Heavy Series with O-Ring 45° Elbow | |
| Output Type | PNP | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Logic Controller | ||
Series EX250 | ||
Number of Inputs 8 | ||
Voltage 24V | ||
Display Type LED Indicator | ||
Hazardous Area Certification No | ||
Number of Outputs 8 | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 45°C | ||
Width 63mm | ||
Height 75.1mm | ||
Depth 59.8mm | ||
Standards/Approvals UL (CSA), RoHS, CE | ||
Suitable Medias Air | ||
Connection Type Swivel Heavy Series with O-Ring 45° Elbow | ||
Output Type PNP | ||
- COO (Country of Origin):
- JP
SMC EX250 Series Pneumatic Logic Controller, 8 Inputs, 8 Outputs - EX250-SAS3
This pneumatic logic controller is a Compact industrial Interface for decentralised valve and I/O control in pneumatic systems. Designed for use with Air as the working medium, it provides local logic and communication connectivity for machine automation. It is intended for environments requiring LED Visual status indication, PNP outputs at 24V and a sealed swivel heavy-series connection with O‑ring for a 45° elbow.
Features & Benefits
• 8 inputs and 8 outputs for local discrete control and diagnostics
• PNP outputs at 24V for direct sourcing of control loads
• LED indicator display for immediate status visibility
• Swivel heavy-series 45° elbow with O‑ring for secure connection
• Operates up to +45°C for typical industrial ambient use
• Compatible with pneumatic media of compressed Air for valve actuation
• PNP outputs at 24V for direct sourcing of control loads
• LED indicator display for immediate status visibility
• Swivel heavy-series 45° elbow with O‑ring for secure connection
• Operates up to +45°C for typical industrial ambient use
• Compatible with pneumatic media of compressed Air for valve actuation
Applications
• Suitable for decentralised valve manifolds in factory automation
• Ideal for machine I/O expansion where a Compact footprint is required
• used with solenoid valves for sequence control in handling systems
• Suitable for integration into PLC networks via fieldbus gateways
• can be used in control panels requiring clear LED status reporting
• Ideal for machine I/O expansion where a Compact footprint is required
• used with solenoid valves for sequence control in handling systems
• Suitable for integration into PLC networks via fieldbus gateways
• can be used in control panels requiring clear LED status reporting
What electrical supply and output type does it require?
The unit requires a 24V supply and provides PNP-type outputs for sourcing loads.
How does the module indicate operational status?
A built-in LED indicator provides Visual signalling of run, error and power conditions.
What medium and environmental limit should be observed?
The controller is for use with Air as the medium and is rated for operation up to +45°C.
What connection style is used for pneumatic supply entries?
It uses a swivel heavy-series connection employing an O‑ring and a 45° elbow for sealed fittings.
How small is the controller for tight installations?
The design has a Compact footprint suitable for installations around 63 x 75 mm.
相关链接
- SMC EX250 series Pneumatic Logic Controller
- SMC EX250 series 1 Mpa Serial Interface
- SMC EX600 series Pneumatic Logic Controller
- SMC EX260 series Pneumatic Logic Controller
- SMC EX9 series Pneumatic Logic Controller
- SMC EX510 series Pneumatic Logic Controller
- SMC EX250 EX250 Series Serial Interface Units
- SMC EX300 series Pneumatic Logic Controller