Festo CTEU series Serial Interface
- RS庫存編號:
- 136-6911
- Distrelec 貨號:
- 304-13-131
- 製造零件編號:
- CTEU-CO
- 製造商:
- Festo
小計(1 件)*
HK$4,631.20
訂單超過 HK$250.00 免費送貨
有庫存
- 加上 3 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$4,631.20 |
* 參考價格
- RS庫存編號:
- 136-6911
- Distrelec 貨號:
- 304-13-131
- 製造零件編號:
- CTEU-CO
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Serial Interface | |
| Series | CTEU | |
| Voltage | 24V | |
| Display Type | LED | |
| Hazardous Area Certification | No | |
| Number of Outputs | 8 | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 91mm | |
| Standards/Approvals | IEC 62026-2, EN 50325-4, IEC 61158, EN 60529, IEC 61784, EU EMC Directive, ISO 15745-4, EN 50295, RoHS, c UL us - Recognised (OL), EN 50325, RCM mark | |
| Width | 4mm | |
| Height | 39.8mm | |
| Connection Type | 9 Pin D-Sub Socket, 5 Pin Terminal Strip, D-Sub Plug Connector, 5-Pin M12 Connector | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Serial Interface | ||
Series CTEU | ||
Voltage 24V | ||
Display Type LED | ||
Hazardous Area Certification No | ||
Number of Outputs 8 | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 50°C | ||
Depth 91mm | ||
Standards/Approvals IEC 62026-2, EN 50325-4, IEC 61158, EN 60529, IEC 61784, EU EMC Directive, ISO 15745-4, EN 50295, RoHS, c UL us - Recognised (OL), EN 50325, RCM mark | ||
Width 4mm | ||
Height 39.8mm | ||
Connection Type 9 Pin D-Sub Socket, 5 Pin Terminal Strip, D-Sub Plug Connector, 5-Pin M12 Connector | ||
- COO (Country of Origin):
- DE
Festo CTEU Series Serial Interface, +50°C Maximum Operating Temperature - CTEU-CO , Numeric Part Number:570038
This serial interface is designed to enhance communication in automation and control systems. With its sturdy build and various connection options, it plays a crucial role in ensuring consistent data exchange among industrial devices. Its support for multiple communication protocols increases its effectiveness in contemporary industrial environments.
Features & Benefits
• Supports CANopen protocol for easy network integration
• Operating temperature range of -5°C to +50°C for versatile applications
• Multiple connection options including D-Sub plug, M12 connector, and 5-pin terminal strip
• IP65 and IP67 ratings protect against dust and water ingress
• Compact design for easier installation in confined spaces
• Diagnostic capabilities for monitoring communication faults
Applications
• Utilised in industrial automation systems for efficient data transfer
• Suitable for connecting sensors and actuators in electrical assemblies
• Ideal for environments that require dependable communication under challenging conditions
• Employed in machinery control systems for improved connectivity
How does it handle environmental extremes?
The device operates effectively within a temperature range of -5°C to +50°C, ensuring reliability.
What types of connections can be used?
Connections available include D-Sub plug, M12 connector, and 5-pin terminal strip.
Is it difficult to install?
The compact design facilitates straightforward installation, even in limited spaces.
Can it support multiple devices simultaneously?
It provides expandable address volumes, accommodating up to 16 bytes for inputs and outputs.
What measures are in place for fault detection?
The interface includes built-in diagnostics that monitor communication faults and system status.
相关链接
- Festo CTEU series Serial Interface
- Festo CTEU series Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo CTEU-CC series Pneumatic Logic Controller
- Festo VAEM series 1 bar Serial Interface
- SMC EX260 series Serial Interface
- SMC EX600 series Serial Interface
- SMC EX510 series Serial Interface