Festo CTEU-AS series Pneumatic Logic Controller

小計(1 件)*

HK$3,013.40

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月08日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,013.40

* 參考價格

RS庫存編號:
203-1477
Distrelec 貨號:
304-13-135
製造零件編號:
CTEU-AS
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Logic Controller

Series

CTEU-AS

Number of Inputs

2

Voltage

31.6V

Display Type

LED

Hazardous Area Certification

No

Number of Outputs

2

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

70°C

Standards/Approvals

cULus

Width

40mm

Height

50mm

Connection Type

Plug-In

COO (Country of Origin):
DE

Festo CTEU-AS Series Pneumatic Logic Controller, -5°C Minimum Operating Temperature, +50°C Maximum Operating Temperature - CTEU-AS, Numeric Part Number: 572555


This pneumatic logic controller is an essential component for enhancing automation technology in various settings. Designed for optimal performance within a temperature range of -5°C to +50°C, it operates efficiently under diverse conditions. Featuring an M12 connection type, this device integrates seamlessly into pneumatic control systems, offering reliability and flexibility for industrial applications.

Features & Benefits


• Delivers precise control for automation processes
• Operates effectively over a broad temperature range
• Essential for optimising pneumatic control systems
• Ideal for enhancing industrial automation solutions
• Compact design suitable for space-constrained environments

Applications


• Used in automated assembly lines for efficient handling
• Utilised in manufacturing processes requiring precise control
• Integrated into packaging machines for reliable operation
• Applied in robotics for enhancing functional capabilities

What is the significance of the M12 connection type for this product?


The M12 connection type provides a secure and robust interface, ensuring reliable communication and power delivery within the system, which is Crucial for stable operation in various environments.

How does the temperature range affect operational efficiency?


The specified temperature range of -5°C to +50°C allows the controller to function effectively in diverse settings, ensuring consistent performance regardless of fluctuating environmental conditions.

What advantages does using this component bring to automation projects?


This controller simplifies system design by providing a reliable control mechanism, reducing complexity in pneumatic systems, which ultimately leads to streamlined processes and improved productivity in automation projects.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。