Festo ZK-1/8-B series 10 bar Pneumatic Logic Controller with AND function

享受批量購買折扣

額外添加5件可節省HK$55.50

查看批量定價選項

小計(1 件)*

HK$561.50

Add to Basket
選擇或輸入數量
有庫存
  • 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。

單位
每單位
節省
1 - 4HK$561.50-
5 +HK$550.40HK$55.50

* 參考價格

RS庫存編號:
175-2180
製造零件編號:
ZK-1/8-B
製造商:
Festo
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Festo

Product Type

Pneumatic Logic Controller

Logic Function

AND

Series

ZK-1/8-B

Minimum Operating Pressure

1bar

Hazardous Area Certification

No

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

60°C

Standards/Approvals

ISO 13849-1, ISO 19973, ISO 13849-2

豁免

COO (Country of Origin):
BR

Festo Pneumatic Logic Controller, AND Function, 1 to 10 Bar Operating Pressure - ZK-1/8-B


This logic controller from Festo lets you precisely manage the airflow in your pneumatic system. Its AND function produces an output signal when it receives two input pressures, letting you create complex automated processes and improve your system's efficiency. By prioritising lower pressures, the device is ideal for protecting the air supplies to sensitive equipment. A flow rate of up to 550L/min means you can rely on it for it predictable pneumatic performance.

• Industry-standard G1/8 threaded connection is compatible with many machines

• Resilient NBR seal prevents leakage to maintain consistent air pressure

• Slim 4.5mm width mounts neatly into busy pneumatic systems

• Anodised aluminium-alloy housing is corrosion-resistant – ideal for intense industrial conditions

Applications


• HVAC systems

• Measuring and sensing tasks

• Offshore and marine industries

• Medical equipment

What's the difference between an AND gate and a YES gate?


A YES gate is a specialised type of AND gate that gives you manual control over your airflow. While AND gates automatically prioritise lower pressure inputs, YES gates let you choose which input pressure to let through.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。