Festo 10 bar Pneumatic Logic Controller with 2/2 Way Normal Closed, 2/2 Way, Monostable, 3/2 Way, Double Solenoid
- RS庫存編號:
- 175-2182
- 製造零件編號:
- OS-1/4-B
- 製造商:
- Festo
享受批量購買折扣
額外添加5件可節省HK$117.50
查看批量定價選項小計(1 件)*
HK$586.30
訂單超過 HK$250.00 免費送貨
有庫存
- 25 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 節省 |
|---|---|---|
| 1 - 4 | HK$586.30 | - |
| 5 + | HK$562.80 | HK$117.50 |
* 參考價格
- RS庫存編號:
- 175-2182
- 製造零件編號:
- OS-1/4-B
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Logic Function | 2/2 Way Normal Closed, 2/2 Way, Monostable, 3/2 Way, Double Solenoid | |
| Product Type | Pneumatic Logic Controller | |
| Minimum Operating Pressure | 1bar | |
| Voltage | 24V | |
| Hazardous Area Certification | No | |
| Maximum Operating Pressure | 10 bar | |
| Standards/Approvals | No | |
| Suitable Medias | Fluid | |
| Connection Type | RC Thread, M6 Flat Bottom, 1/4 in NPT and 1/8 in NPT, Flanged, 1/4-28 UNF Flat Bottom, Tube Coupling | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Logic Function 2/2 Way Normal Closed, 2/2 Way, Monostable, 3/2 Way, Double Solenoid | ||
Product Type Pneumatic Logic Controller | ||
Minimum Operating Pressure 1bar | ||
Voltage 24V | ||
Hazardous Area Certification No | ||
Maximum Operating Pressure 10 bar | ||
Standards/Approvals No | ||
Suitable Medias Fluid | ||
Connection Type RC Thread, M6 Flat Bottom, 1/4 in NPT and 1/8 in NPT, Flanged, 1/4-28 UNF Flat Bottom, Tube Coupling | ||
豁免
- COO (Country of Origin):
- BR
Festo Pneumatic Logic Controller, 55 x 20 x 45mm, OR Logic Function - OS-1/4-B
This Festo pneumatic logic controller, featuring OR gate logic function and mounting type, offers precise control with its high-quality construction. Ideal for various applications, this controller ensures optimal performance in a range of industrial settings. It caters to the needs of various industries with its top-notch specifications.
Features & Benefits
• Surface mount design for easy installation
• Wide operating temperature range from -10°C to +60°C
• Reliable OR function with 2 inputs per gate
• Sturdy housing made of Wrought Aluminium alloy
• Conforms to RoHS standards for environmental compliance
Applications
• Suitable for use in pneumatic systems
• Ideal for logic control in industrial machinery
Can it be used for pneumatic control systems?
Yes, it is designed for pneumatic control applications.
Will it operate within a wide temperature range?
It can withstand temperatures ranging from -10°C to +60°C.
相关链接
- Festo VODA series 2 bar Pneumatic Logic Controller with 2/2 Way Normal Closed 3/2 Way function
- Festo VODA series 8 bar Pneumatic Logic Controller
- Festo Pneumatic Valve - 3/2 Way Monostable Electric NPT MS Series 24V
- Festo Pneumatic Solenoid Valve - Monostable 2 x 2/2-Way Electric G VMPA Series 24V
- Festo Pneumatic Valve - 3/2 Way Monostable Electric G MS Series 24V
- Festo Pneumatic Solenoid Valve - 3/2 Way Monostable Electric G MFH Series
- Festo Pneumatic Solenoid Valve - Closed Monostable Electric VUVG Series
- Festo Pneumatic Solenoid Valve - 2 x 3/2-Way Monostable Electric VUVG Series