SMC EX600 series Serial Interface

小計(1 件)*

HK$5,562.60

Add to Basket
選擇或輸入數量
有庫存
  • 加上 1 件從 2026年11月09日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,562.60

* 參考價格

RS庫存編號:
235-3077
製造零件編號:
EX600-SPR1A
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Serial Interface

Series

EX600

Voltage

24V dc

Display Type

LCD

Hazardous Area Certification

No

Number of Outputs

32

Minimum Operating Temperature

-10°C

Maximum Operating Temperature

50°C

Width

106mm

Standards/Approvals

CE, CSA, UL

Depth

67.9mm

Height

65.9mm

Output Type

PNP

Suitable Medias

Air

COO (Country of Origin):
JP

SMC EX600 Series Serial Interface, 24V DC Voltage, 32 Outputs - EX600-SPR1A


This serial Interface links control systems to field devices, providing a Compact I/O solution for pneumatic and automation installations. It presents an LCD for status indication, connects via a D-Sub Interface and operates from a 24V DC supply, making it suitable for integration into control cabinets and machine panels across electrical and mechanical applications.

Features & Benefits


• 32PNP outputs enable straightforward sourcing of actuator loads
• Rated for operation between -10°C and +50°C for varied environments
• LCD display offers on-site status visibility and diagnostics
• D-Sub connection simplifies cabling to host controllers
• Designed for Air media to Interface directly with pneumatic devices

Applications


• Suitable for decentralised valve manifold control in pneumatic systems
• Ideal for linking PLCs to sensor and actuator arrays in automation cells
• Used for signal distribution within packaging and assembly machinery
• Can be used for machine panel I/O expansion where space is limited
• Suitable for integration into test rigs requiring multiple PNP outputs

What supply voltage is required for operation?


The unit is powered from a 24V DC supply and is designed to Interface with standard 24V control systems.

Which output type should I expect for wiring to actuators?


It provides PNP-style outputs suitable for sourcing current to compatible sensors and solenoid valves.

How does the physical footprint affect panel design?


The housing offers a shallow depth of 67.9mm with a Compact width and height that support tight mounting arrangements in enclosures.

Is this Interface tailored for hazardous area use?


It is not certified for hazardous areas and should be installed only in appropriate safe environments.

What media can be directly controlled via the unit?


The device is intended for use with Air systems, enabling direct interaction with pneumatic components.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。