Crouzet 81504025 series 8 bar Pneumatic Logic Controller
- RS庫存編號:
- 238-2484
- 製造零件編號:
- 81504025
- 製造商:
- Crouzet
小計(1 包,共 10 件)*
HK$3,630.30
訂單超過 HK$250.00 免費送貨
有限的庫存
- 40 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 | 每包* |
|---|---|---|
| 10 + | HK$363.03 | HK$3,630.30 |
* 參考價格
- RS庫存編號:
- 238-2484
- 製造零件編號:
- 81504025
- 製造商:
- Crouzet
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Crouzet | |
| Product Type | Pneumatic Logic Controller | |
| Series | 81504025 | |
| Minimum Operating Pressure | 2bar | |
| Hazardous Area Certification | ATEX | |
| Maximum Operating Pressure | 8 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | -5°C | |
| Standards/Approvals | No | |
| Height | 28mm | |
| Width | 25mm | |
| 選取全部 | ||
|---|---|---|
品牌 Crouzet | ||
Product Type Pneumatic Logic Controller | ||
Series 81504025 | ||
Minimum Operating Pressure 2bar | ||
Hazardous Area Certification ATEX | ||
Maximum Operating Pressure 8 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature -5°C | ||
Standards/Approvals No | ||
Height 28mm | ||
Width 25mm | ||
- COO (Country of Origin):
- MA
The Crouzet logic component pneumatic NON cell on sub-base is a pressure decay sensor with tripping threshold at 6 bars is 0.3 bar.
Pressure drop control type
Pressure decay sensor
logic NON component
Operating pressure is 2 bars to 8 bars
Operating temperature of -5°C to 50°C
相关链接
- Crouzet 81501031 series 8 bar Pneumatic Logic Controller
- Crouzet 81 series 8 bar Pneumatic Logic Controller
- Crouzet 81522501 series 8 bar Pneumatic Logic Controller with AND function
- Crouzet 81 series 8 bar Pneumatic Logic Controller with OR function
- Crouzet 8 bar Pneumatic Logic Controller with NOT AND, OR function
- Parker Logic Relay series 8 bar Pneumatic Logic Controller
- Crouzet 6 bar Pneumatic Logic Controller with NOT AND Threshold function
- Parker PRT series 8 bar Pneumatic Logic Controller