Festo Pneumatic Logic Controller
- RS庫存編號:
- 281-2443
- 製造零件編號:
- SCDN-2V-EC4-PNLK-L1
- 製造商:
- Festo
小計(1 件)*
HK$1,088.30
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,088.30 |
* 參考價格
- RS庫存編號:
- 281-2443
- 製造零件編號:
- SCDN-2V-EC4-PNLK-L1
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Logic Controller | |
| Voltage | 30V | |
| Minimum Operating Temperature | 0°C | |
| Maximum Operating Temperature | 50°C | |
| Connection Type | Plug | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Logic Controller | ||
Voltage 30V | ||
Minimum Operating Temperature 0°C | ||
Maximum Operating Temperature 50°C | ||
Connection Type Plug | ||
- COO (Country of Origin):
- BG
The Festo Signal converter converts analogue signals into digital ones, thus reducing the workload on the controller and providing a better overview of the production process. The different switching functions and scalability of the display of measured va
Switching function freely programmable with teach-in
Large and illuminated LCD display
相关链接
- Festo Pneumatic Logic Controller
- Festo CTEU-CC series Pneumatic Logic Controller
- Festo CTEU-AS series Pneumatic Logic Controller
- Festo CTEU series Pneumatic Logic Controller
- Festo CMCB series Pneumatic Logic Controller
- Festo CTSL series Pneumatic Logic Controller
- Festo VODA series 8 bar Pneumatic Logic Controller
- Festo Tab series Pneumatic Logic Controller with AND function