SMC 1/8 in G Pneumatic Regulator - 1 Mpa, IR1000, 1/8 (2 locations) 0.1L/min IR1000
- RS庫存編號:
- 398-337
- 製造零件編號:
- IR1000-F01B-A
- 製造商:
- SMC
小計(1 件)*
HK$874.50
訂單超過 HK$250.00 免費送貨
有庫存
- 7 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$874.50 |
* 參考價格
- RS庫存編號:
- 398-337
- 製造零件編號:
- IR1000-F01B-A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | 1/8 in G | |
| Product Type | Pneumatic Regulator | |
| Series | IR1000 | |
| Pressure Gauge Port Size | 1/8 (2 locations) | |
| Body Material | Aluminium | |
| Overall Length | 31mm | |
| Maximum Flow Rate | 0.1L/min | |
| Maximum Operating Pressure | 1 Mpa | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Overall Height | 90.5mm | |
| Model Number | IR1000 | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size 1/8 in G | ||
Product Type Pneumatic Regulator | ||
Series IR1000 | ||
Pressure Gauge Port Size 1/8 (2 locations) | ||
Body Material Aluminium | ||
Overall Length 31mm | ||
Maximum Flow Rate 0.1L/min | ||
Maximum Operating Pressure 1 Mpa | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Overall Height 90.5mm | ||
Model Number IR1000 | ||
- COO (Country of Origin):
- JP
The SMC Precision regulator is designed to enhance efficiency and reliability in pneumatic applications. It operates effectively by maintaining consistent pressure control, utilising innovative technology to reduce air consumption and operational costs. The lightweight design ensures easy installation while its compact size allows for space-saving arrangements without sacrificing performance. Ideal for a variety of environments, the product guarantees minimal air quality concerns due to its unique structure, permitting it to exert excellent control over pressure fluctuations during operation. This precision regulator stands out with its advanced features, making it a perfect fit for various industrial applications requiring meticulous pressure adjustments.
Employs a unique structure that enhances overall reliability
Lightweight design allows for easy handling and installation
Compact dimensions save valuable installation space
Interchangeable mounting options enhance flexibility in systems
Standardised digital pressure switch compatibility for advanced control
Designed to withstand a range of temperature conditions effectively
Offers multiple exhaust directions accommodating various installation needs
Easily adjustable pressure knob enables swift and accurate pressure settings
相关链接
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR1000
- SMC RC Pneumatic Regulator - IR1000-01
- SMC 1/2 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 0.1L/min IR2000
- SMC 1/8 in G Regulator - 1 Mpa IR1000
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa IR1000
- SMC 1/8 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4.4L/min IR
- SMC Pneumatic Regulator -, NPT 1/8 0.01 MPa IR