Norgren Pneumatic Regulator -, 1/4 in G 1 bar 102GA, 102GA

小計(1 袋,共 2 件)*

HK$1,423.10

Add to Basket
選擇或輸入數量
有庫存
  • 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
袋
每袋
每單位*
1 +HK$1,423.10HK$711.55

* 參考價格

RS庫存編號:
218-0070
製造零件編號:
102GA2828
製造商:
Norgren
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Norgren

Product Type

Pneumatic Regulator

Series

102GA

Outlet Size

1/4 in G

Material

Nitrile Rubber, Nickel Plated Brass, Polyurethane

Maximum Operating Temperature

80°C

Standards/Approvals

No

Minimum Operating Pressure

1bar

Model Number

102GA

豁免

COO (Country of Origin):
KR

IMI Norgren Blocking Fitting, For Use With Compressed Air, G1/4 Thread - 102GA Series - 102GA2828


Make sure small problems in your pneumatic system don't turn into large ones with this blocking fitting from IMI Norgren. If pressure is applied to its pilot port, this unit lets air flow in both directions, but when the pressure is removed, a non-return valve kicks in and allows flow in one direction only. You can use two of these units together to control an actuator safely in the case of tube breakage. A simple push-in fitting on one side enables quick and easy installation on a pipe, while the other side screws directly into the actuator's port for speedy integration with your system.

Features & Benefits


• 10 bar maximum pressure for reliable industrial performance

• Weighs just 77g, so doesn't add unnecessary strain to your setup

• Robust NBR washer seals the system and stops contaminants from getting in

• Safe for use in temperatures between -20°C and +80°C

Applications


• Air compression systems

• Chemical engineering

• FMCG manufacturing

What material is this blocking fitting made of?


As it's made from nickel-plated brass, it's resistant to corrosion and highly durable so you can depend on it in damp settings.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。