小計(1 件)*
HK$289.20
訂單超過 HK$250.00 免費送貨
有庫存
- 42 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$289.20 |
* 參考價格
- RS庫存編號:
- 231-2781
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Air Regulator | |
| Port Size | 1/8 in | |
| Connection Thread Standard | G | |
| Series | RS PRO | |
| Pressure Gauge Port Size | 1/8 in G | |
| Body Material | Nickel Plated Brass | |
| Maximum Operating Pressure | 15 bar | |
| Minimum Operating Temperature | 5°C | |
| Pressure Gauge Port Thread Standard | G | |
| Maximum Operating Temperature | 50°C | |
| Overall Width | 40mm | |
| Standards/Approvals | No | |
| Overall Height | 74mm | |
| Pressure Setting Range | 0 → 8 bar | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Air Regulator | ||
Port Size 1/8 in | ||
Connection Thread Standard G | ||
Series RS PRO | ||
Pressure Gauge Port Size 1/8 in G | ||
Body Material Nickel Plated Brass | ||
Maximum Operating Pressure 15 bar | ||
Minimum Operating Temperature 5°C | ||
Pressure Gauge Port Thread Standard G | ||
Maximum Operating Temperature 50°C | ||
Overall Width 40mm | ||
Standards/Approvals No | ||
Overall Height 74mm | ||
Pressure Setting Range 0 → 8 bar | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Flow Regulator
Introducing the range of RS PRO Pneumatic Flow Regulators, designed to regulate the flow of water in a wide range of industrial applications like pneumatic automation, automotive processes and food and beverage production. This high-quality techno polymer plastic fitting ensures optimum performance for operations that require precise water flow regulation and limited pressure drop, without compromising the longevity of the fitting. Available in a range of sizes, fitting allows easy connection and installation with other components, saving on valuable time and resource.
Features and Benefits:
Applications:
Pneumatic fittings are a type of pneumatic accessory and are most commonly used in a range of domestic and industrial environments and are primarily used to create a connection from one hose to another for gas, liquid, or air to flow through. They can be used as connector elbows, adaptors, reducers, and much more, and can be used with male and female connections, making them great pipe fitting accessories. These fittings are used with:
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
相关链接
- RS PRO 1/4 in Regulator - 15 bar G
- RS PRO 1/8 in Regulator - 15 bar G
- RS PRO 1/4 in Regulator - 15 bar G
- RS PRO 1/4 in Pneumatic Regulator - 8 bar, G
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1300L/min
- RS PRO 1/4 in G Pneumatic Regulator - 15 bar 1200L/min
- RS PRO 1/4 in Regulator - 8 bar G
- RS PRO 1/2 in Regulator - 8 bar G