SMC RC Pneumatic Regulator -, 1/8 in 0.1 bar IR10

小計(1 件)*

HK$904.50

Add to Basket
選擇或輸入數量
有庫存
  • 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$904.50

* 參考價格

RS庫存編號:
235-3100
製造零件編號:
IR1010-01
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Regulator

Series

IR10

Outlet Size

1/8 in

Outlet Type

RC

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.1bar

COO (Country of Origin):
JP
The SMC series IR Precision Regulators are designed to be compact and light weight. The maximum set pressure has been expanded from the conventional 0.7MPa to 0.8MPa. Relief flow has been increased by nearly 5 times (compared to SMC IR201, IR401). The optional bracket and pressure gauge can be mounted on either the front or back of the unit.

Precision regulator

Regulating pressure range (MPa): 0.005 to 0.8 depending on model

Compact and lightweight

Bracket & pressure gauge can be mounted on either the front or back

2 air operated models

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。