SMC Pneumatic Regulator -, 3 mm -1 kPa ITV

小計(1 件)*

HK$3,402.90

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$3,402.90

* 參考價格

RS庫存編號:
237-3437
製造零件編號:
ITV0090-3N
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Regulator

Series

ITV

Outlet Size

3 mm

Maximum Operating Temperature

50°C

Standards/Approvals

RoHS

Minimum Operating Pressure

-1kPa

COO (Country of Origin):
JP
The SMC ITV electro-pneumatic and electronic vacuum regulator control air/vacuum pressure steplessly in proportion to an electric signal. They are light weight in design with a bright and easy to read LED display. The monitor output is available either as analog output or switch output. The ITV series is IP65 equivalent.

Built-in one-touch fitting

Error indication LED

High stability

High-response time

Compact and lightweight

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。