SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- RS庫存編號:
- 255-2436
- Distrelec 貨號:
- 110-73-956
- 製造零件編號:
- ARP20-F01E
- 製造商:
- SMC
小計(1 件)*
HK$764.10
訂單超過 HK$250.00 免費送貨
有庫存
- 12 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$764.10 |
* 參考價格
- RS庫存編號:
- 255-2436
- Distrelec 貨號:
- 110-73-956
- 製造零件編號:
- ARP20-F01E
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | G 1/8 | |
| Product Type | Pneumatic Regulator | |
| Series | ARP20 | |
| Maximum Operating Pressure | 7 bar | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size G 1/8 | ||
Product Type Pneumatic Regulator | ||
Series ARP20 | ||
Maximum Operating Pressure 7 bar | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC direct operated precision regulator is a modular style regulator. A locking adjustment knob allows the pressure to be set, and then locked to prevent accidental setting changes. This product is available with a back flow function that exhausts the
Sensitivity within 0.2%F.S
3 types of set pressure allow more freedom in designing a circuit
Repeatability within ±1%F.S
Backflow function available
相关链接
- SMC G 1/8 Pneumatic Regulator - 7 bar ARP20
- SMC G 1/4 Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20
- SMC Type G Pneumatic Regulator -, 1/4 in 0.05 bar ARP20
- SMC 3/8 in Pneumatic Regulator - 7 bar ARP20
- SMC 1/8 in Pneumatic Regulator - 7 bar ARP20K
- SMC Type G Pneumatic Regulator -, 1/8 in 0.5 bar AR20K
- SMC Pneumatic Regulator - 0.5 bar AR20