SMC 1/2 in Air Regulator - 10 bar 5000L/min, G AR40-D

小計(1 件)*

HK$445.70

Add to Basket
選擇或輸入數量
有庫存
  • 14 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$445.70

* 參考價格

RS庫存編號:
255-2855
製造零件編號:
AR40-F04E-D
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Port Size

1/2 in

Product Type

Air Regulator

Connection Thread Standard

G

Series

AR40-D

Maximum Flow Rate

5000L/min

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

-5°C

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Pressure Setting Range

0.05 → 0.85 MPa

COO (Country of Origin):
CN

SMC AR40-D Series Regulator, 5000 L/min Maximum Flow Rate, 10 Bar Maximum Operating Pressure - AR40-F04E-D


This regulator provides controlled Air pressure reduction for industrial pneumatic systems, intended for installation in automation and mechanical applications. It is built for left-to-right flow and relieving exhaust operation, enabling stable downstream pressure control with an embedded square-type pressure gauge option and a downward-facing adjustment knob for straightforward panel or inline mounting.

Features & Benefits


• Set pressure range 0.05 to 0.85 MPa for precise pressure control
• Maximum operating pressure 1.0 MPa for robust system compatibility
• Maximum medium temperature 60°C for high-temperature environments
• Minimum temperature −5°C for low-temperature site operation
• Port size 1/2 in with G thread for standard pipe connections
• Relieving construction prevents downstream overpressure after shutdown

Applications


• Suitable for pneumatic control in assembly-line actuators
• Ideal for pressure regulation on factory Air mains
• used with process valves in electronics manufacture
• Can be used for tooling circuits in mechanical workshops
• Suitable for instrument Air supply in automation cabinets

What pressure media can be used with this device?


It is designed for use with compressed Air and similar inert pneumatic media only.

What is the maximum proof pressure for safety margin considerations?


The unit has a proof pressure rating of 1.5 MPa to cover occasional pressure excursions.

Are there options for integrated pressure indication?


A square embedded pressure gauge with a limit indicator is available as an option to provide local Visual setpoint feedback.

How is flow direction determined during installation?


The regulator is configured for left-to-right flow and should be installed accordingly to ensure correct operation.

What are the ambient conditions for reliable operation?


It is specified to operate between −5°C and 60°C provided there is no freezing present.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。