SMC 1 in Air Regulator - 1 Mpa 20000L/min AR

小計(1 件)*

HK$1,120.90

Add to Basket
選擇或輸入數量
暫時缺貨
  • 2 件從 2026年11月26日 起裝運發貨
  • 加上 3 件從 2026年12月03日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$1,120.90

* 參考價格

RS庫存編號:
255-3321
製造零件編號:
AR60K-F10G-D
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Air Regulator

Port Size

1 in

Series

AR

Body Material

Aluminium

Maximum Flow Rate

20000L/min

Maximum Operating Pressure

1 Mpa

Standards/Approvals

No

The SMC AR-D series of modular pressure regulators are designed for use with AC60-D series of FRLs. This regulator comes with a backflow function, and it has G type pipe threads. The port size of this regulator is 1 in and it has a round type pressure gauge (with limit indicator).

Set pressure for this regulator is 0.05 to 0.85 MPa

Models with the backflow function include a mechanism which allows for the air pressure in the outlet side to be released to the inlet side

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。