SMC Type G Pneumatic Regulator -, 3/8 in 0.5 MPa AR

小計(1 件)*

HK$295.90

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$295.90

* 參考價格

RS庫存編號:
280-9113
製造零件編號:
AR30-F03-D
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Regulator

Series

AR

Outlet Size

3/8 in

Outlet Type

Type G

Maximum Operating Temperature

60°C

Standards/Approvals

RoHS

Minimum Operating Pressure

0.5MPa

COO (Country of Origin):
CN

SMC 1/4 in Series Pneumatic Regulator, 60°C Maximum Operating Temperature, 3/8 in Outlet size - AR30-F03-D


This pneumatic regulator is designed to control and maintain supply Air pressure for industrial automation and mechanical systems. It is suited to applications where a compact, panel-mounted pressure control with a Type G outlet and downward knob orientation is required, operating within typical factory ambient temperatures and offering a relieving exhaust mechanism for stable downstream pressure regulation.

Features & Benefits


• Set pressure range 0.05 to 0.85 MPa enabling precise control
• Maximum operating pressure 1.0 MPa for robust system tolerance
• Relieving exhaust prevents downstream overpressure during reduction
• Compatible with 3/8 in outlet for common tubing and fittings
• Rated for media temperatures up to 60 °C for higher-temperature lines

Applications


• Suitable for pneumatic control in automation cabinets and jigs
• Ideal for regulating Air supply to actuators and valves
• Used with compressed-Air distribution in assembly lines
• Can be used for pressure conditioning in test benches

What mounting and flow orientation should I expect when fitting it?


The unit is configured for left-to-right flow and the control knob faces downwards, allowing mounting where space above the regulator is restricted.

How does it behave under pressure spikes or proof testing?


It is designed with a proof pressure of 1.5 MPa and can withstand transient pressure increases up to that level without structural failure.

What environmental temperature limits apply to the device in service?


The regulator functions reliably within ambient temperatures from -5 °C up to 60 °C provided the medium does not freeze.

Which components indicate pressure units and settings during installation?


Pressure units are displayed in MPa on the product nameplate, bowl caution plate and any attached pressure gauge to aid consistent configuration.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。