SMC Pneumatic Regulator -, 6 mm 0.1 MPa ARJ1020F
- RS庫存編號:
- 280-9115
- 製造零件編號:
- ARJ1020F-M5-06
- 製造商:
- SMC
小計(1 件)*
HK$215.70
訂單超過 HK$250.00 免費送貨
有庫存
- 3 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$215.70 |
* 參考價格
- RS庫存編號:
- 280-9115
- 製造零件編號:
- ARJ1020F-M5-06
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ARJ1020F | |
| Outlet Size | 6 mm | |
| Inlet Type | M5 Male | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.1MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Series ARJ1020F | ||
Outlet Size 6 mm | ||
Inlet Type M5 Male | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.1MPa | ||
- COO (Country of Origin):
- JP
The SMC miniature regulator series ARJ is part of pressure control equipment line. The ARJ series is available with or without one-touch fittings depending on the model type. All models come standard as direct operated relieving style.
Compact and lightweight
Low cracking pressure 0.02MPa
相关链接
- SMC Regulator -, 6 mm 0.1 MPa ARJ1020F
- SMC Pneumatic Regulator -, M5 x 0.8 0.1 MPa ARJ1020F
- SMC ARJ Filter Regulator Automatic, 0.8 Mpa
- SMC Regulator -, 6 mm 0.05 MPa ARM10 Series
- SMC ARJ Filter Regulator M5 0.8 Mpa
- SMC M5 ARJ310F-01-06 20L/min ARJ
- SMC Pneumatic Regulator - 0.1 MPa ITV0000, SERIE ITV0000
- SMC M5 x 0.8 ARJ310F-01G-06 20L/min ARJ