SMC 1/4 in G Air Regulator - 1 Mpa IR2000
- RS庫存編號:
- 281-0733
- 製造零件編號:
- IR2010-F02-A
- 製造商:
- SMC
小計(1 件)*
HK$1,234.40
訂單超過 HK$250.00 免費送貨
有庫存
- 4 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,234.40 |
* 參考價格
- RS庫存編號:
- 281-0733
- 製造零件編號:
- IR2010-F02-A
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Air Regulator | |
| Port Size | 1/4 in G | |
| Series | IR2000 | |
| Maximum Operating Pressure | 1 Mpa | |
| Maximum Operating Temperature | 80°C | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Air Regulator | ||
Port Size 1/4 in G | ||
Series IR2000 | ||
Maximum Operating Pressure 1 Mpa | ||
Maximum Operating Temperature 80°C | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- JP
The SMC precision regulator is light in weight and offers a high flow rate.
RoHS compliant
Sensitivity 0.2 %
相关链接
- SMC 1/4 in G Pneumatic Regulator - 1 Mpa Rc 1/8 in (2 locations) 4000L/min IR2000
- SMC 1/4 in G Regulator - 1 Mpa IR2000
- SMC Type G Pneumatic Regulator -, 1/4 in port 0.005 MPa IR2000
- SMC Pneumatic Regulator -, G 1/4 0.01 MPa IR2000
- SMC Type G Pneumatic Regulator - IR2020
- SMC 1/4 in G Regulator - 1 MPa 1/8 in 1900L/min, G IR2000
- SMC 1/4 in G Regulator - 1 MPa 1/8 in 1900L/min, G IR2000
- SMC 1/4 in G Regulator - 0.2 Mpa, IR2000-F02BG-X1 IR2000