SMC Pneumatic Regulator - 0.001 MPa ITV0000
- RS庫存編號:
- 281-0745
- 製造零件編號:
- ITV0030-3MN
- 製造商:
- SMC
小計(1 件)*
HK$3,224.80
訂單超過 HK$250.00 免費送貨
有庫存
- 1 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$3,224.80 |
* 參考價格
- RS庫存編號:
- 281-0745
- 製造零件編號:
- ITV0030-3MN
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | ITV0000 | |
| Material | Aluminium Alloy | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.001MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Series ITV0000 | ||
Material Aluminium Alloy | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.001MPa | ||
- COO (Country of Origin):
- JP
The SMC electro-pneumatic and electronic vacuum regulators is designed with a lightweight, easy-to-read LED display, control air or vacuum pressure steplessly in proportion to an electric signal.
Controls air pressure in proportion to an electric signal
RoHS compliant
相关链接
- SMC Pneumatic Regulator - 0.1 MPa ITV0000, SERIE ITV0000
- SMC Pneumatic Regulator - SERIE ITV0000
- SMC Pneumatic Regulator -, Push-in 4 mm 0.001 MPa ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-3BN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0030-0N 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0MN 4000L/min ITV0000
- SMC 4 mm Pneumatic Regulator - 1 Mpa, ITV0050-0N 4000L/min ITV0000