SMC Pneumatic Regulator -, Rc 2 0.05 MPa VEX1
- RS庫存編號:
- 281-1033
- 製造零件編號:
- VEX1900-20
- 製造商:
- SMC
小計(1 件)*
HK$8,121.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年12月14日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$8,121.40 |
* 參考價格
- RS庫存編號:
- 281-1033
- 製造零件編號:
- VEX1900-20
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | VEX1 | |
| Outlet Size | Rc 2 | |
| Material | Aluminium Alloy Die Cast | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | No | |
| Minimum Operating Pressure | 0.05MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Series VEX1 | ||
Outlet Size Rc 2 | ||
Material Aluminium Alloy Die Cast | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals No | ||
Minimum Operating Pressure 0.05MPa | ||
- COO (Country of Origin):
- JP
The SMC VEX power valve series comprises regulator valves, precision regulators, 3 position valves, and economy valves. The 3 port large capacity poppet exhausting regulator features a relief port the same size as the connection port.
Maximum operating pressure 1.0 MPa
Ambient and fluid temperature 0 to 50 degree celsius
相关链接
- SMC Rc Pneumatic Regulator - 1 Mpa 1/8 in VEX1
- SMC 1.5 Pneumatic Control Valve - 1 Mpa G 1/8 19000dm³/min, G VEX1
- SMC RC Pneumatic Regulator -, G 1/8 0.05 MPa ARX20
- SMC RC Pneumatic Regulator -, NPT 1/8 0.05 MPa ARX
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM25
- SMC Pneumatic Regulator -, Rc (PT) 1/4 in 0.05 MPa ARM30
- SMC RC NPT Pneumatic Regulator -, M5 x 0.8 0.05 MPa AC
- SMC RC NPT Pneumatic Regulator -, G 1/8 0.05 MPa ARX20