SMC NPT, RC, Type G Pneumatic Regulator -, G 3/8 0.2 MPa VBA
- RS庫存編號:
- 701-3555
- Distrelec 貨號:
- 154-24-030
- 製造零件編號:
- VBA20A-F03
- 製造商:
- SMC
小計(1 件)*
HK$7,401.60
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$7,401.60 |
* 參考價格
- RS庫存編號:
- 701-3555
- Distrelec 貨號:
- 154-24-030
- 製造零件編號:
- VBA20A-F03
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Pneumatic Regulator | |
| Series | VBA | |
| Outlet Size | G 3/8 | |
| Outlet Type | NPT, RC, Type G | |
| Material | Carbon Steel | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | RoHS | |
| Minimum Operating Pressure | 0.2MPa | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Pneumatic Regulator | ||
Series VBA | ||
Outlet Size G 3/8 | ||
Outlet Type NPT, RC, Type G | ||
Material Carbon Steel | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals RoHS | ||
Minimum Operating Pressure 0.2MPa | ||
- COO (Country of Origin):
- JP
VBA Series Pneumatic Pressure Booster/Regulator
Protects downstream equipment from pressure fluctuations and can increase the power of an existing actuator
Relieving pressure regulating method
All ports have tapered threads
Note
Install with piston horizontal.
相关链接
- SMC Type G NPT Pneumatic Regulator -, G 1/2 0.2 MPa VBA
- SMC Type G NPT Pneumatic Regulator -, Rc 3/8 VBA
- SMC RC NPT Pneumatic Regulator -, Rc 3/8 VBA
- SMC Pneumatic Regulator -, 1/4 Rc 0.2 MPa VBA
- SMC RC Pneumatic Regulator -, 1/2 in 0.2 MPa VBA
- SMC NPT Type G Pneumatic Regulator -, G 3/8 0.005 MPa IR3000
- SMC NPT RC Pneumatic Regulator -, G 1/4 VBA
- SMC Pneumatic Regulator -, G 1/4 0.2 MPa VBA