小計(1 件)*
HK$1,702.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,702.10 |
* 參考價格
- RS庫存編號:
- 623-039
- 製造零件編號:
- AFF-EL90D
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Replacement Filter | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Replacement Filter | ||
- COO (Country of Origin):
- JP
The SMC Replacement filter element for the main line air filter. It offers 1 μm filtration with 99% efficiency, effectively removing water droplets and solid particles from compressed air. Designed for high-flow systems, it supports up to 14.5 m³/min and helps reduce pressure drop, contributing to energy savings and improved system performance.
High filtration efficiency removes contaminants effectively
Compact design saves valuable installation space
Lightweight construction facilitates easier handling and installation
Conforms to ISO 8573 standards for optimal air purity
Robust construction ensures longevity and consistent performance