SMC 10 μm Replacement Filter

小計(1 件)*

HK$190.70

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$190.70

* 參考價格

RS庫存編號:
623-701
製造零件編號:
EP910-010N
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Replacement Filter

Filtration Size

10μm

COO (Country of Origin):
JP
The SMC Hydraulic filter is engineered to meet the precise needs of fluid systems, providing optimal performance and reliability. Designed for versatility in various applications, it ensures efficient filtration while maintaining the hydraulic fluid's integrity. Its robust construction features a paper element that effectively captures contaminants, promoting system longevity and reducing maintenance requirements. The product adheres to strict operational standards, promising a safe operational environment. Ready to withstand high pressures and varying fluid conditions, this hydraulic filter integrates seamlessly into existing setups, guaranteeing dependable performance in demanding environments.

Crafted with a compact design that enhances space efficiency

Equipped with a differential pressure indicator to simplify maintenance

Allows for easy element replacement, streamlining servicing processes

Constructed from durable materials to ensure lasting performance

Facilitates quick fluid flow direction reversal with a simple adjustment

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。