Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$2,781.01

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月26日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,781.01

* 參考價格

RS庫存編號:
823-864
製造零件編號:
2020A
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Replacement Filter Element

Filtration Size

3μm

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ
The Parker replacement compressed Air filter element provides reliable filtration, ensuring clean Air supply in various applications. This component is optimally designed for efficiency and longevity.

Genuine replacement element for effective Air filtration

Compatible with G, GH, F, LV, TG(E/A/H/S) and G/CNG Series

Designed to enhance the performance and lifespan of Air systems

Constructed for easy installation and maintenance

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。