Parker 3 μm Replacement Filter Element for TG(E/A/H/S) and G/CNG housing

N

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$4,390.84

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年10月12日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,390.84

* 參考價格

RS庫存編號:
824-517
製造零件編號:
2050A
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Filtration Size

3μm

Product Type

Replacement Filter Element

For Use With

TG(E/A/H/S) and G/CNG housing

For Removal

Compressed Air Contamination

Standards/Approvals

No

豁免

COO (Country of Origin):
CZ
The Parker compressed Air filter element designed for precision fluid control, ensuring optimal performance in various industrial applications. Its robust construction and Advanced technology make it a reliable choice for demanding environments.

High corrosion resistance suitable for harsh environments

Compact design facilitates easy integration into existing systems

Exceptional flow control capabilities enhance operational efficiency

Durable materials ensure long-lasting performance and reliability

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。