Parker 0.2 μm Replacement Filter Element for Filter

N

小計(1 件)*

HK$4,474.75

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月10日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$4,474.75

* 參考價格

RS庫存編號:
824-841
製造零件編號:
ZSMT050-020GG-PNS025
製造商:
Parker
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Parker

Product Type

Replacement Filter Element

Filtration Size

0.2μm

For Use With

Filter

For Removal

Compressed Air Contamination

Material

Polytetrafluoroethylene

Standards/Approvals

No

豁免

COO (Country of Origin):
GB
The Parker Air filter element offers unparalleled filtration performance, specifically designed to enhance biosecurity within process industries, ensuring sterile conditions during operations.

Exceptional filtration performance with a 0.2 Micron rating

Constructed from PTFE, providing durability and reliability

Encapsulated disc filter design for optimal biosecurity

Validates to ASTM F838-05 for liquid bacterial challenge

Suitable for sterilising gas and vent filtration applications

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。