小計(1 件)*
HK$49.00
訂單超過 HK$250.00 免費送貨
有庫存
- 20 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$49.00 |
* 參考價格
- RS庫存編號:
- 249-4616
- 製造商:
- RS PRO
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | RS PRO | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 20μm | |
| For Use With | FIL | |
| Material | Sintered Polypropylene | |
| Standards/Approvals | RoHs and Reach | |
| 選取全部 | ||
|---|---|---|
品牌 RS PRO | ||
Product Type Replacement Filter Element | ||
Filtration Size 20μm | ||
For Use With FIL | ||
Material Sintered Polypropylene | ||
Standards/Approvals RoHs and Reach | ||
- COO (Country of Origin):
- IT
RS PRO Pneumatic Replacement Filter Element
Use our range of RS PRO Replacement Filter Elements to keep your Pneumatic Filters working in top condition. Our sintered filter elements are high-quality, rated at 20μm, and a necessary component of any pneumatic application to be able to "condition" the compressed air. Installation is quick and easy when following maintenance guidelines and the filter offers excellent service life.
Feature and Benefits
General Specification
Compatibility
We offer a range of replacement air filter elements for different filter systems. It is essential to ensure that the replacement is compatible with your cartridge or pneumatic filter system. This filter is designed for use with the following Filter Regulators / Filter Regulator Lubricators.
Applications
相关链接
- Schneider Electric Analogue DIN Rail Time Switch 250 V ac, 1-Channel
- RS PRO 2 Core Power Cable 1000, 600 V
- https://hkcn.rs-online.com/web/p/coaxial-cable/2662163
- Prysmian 6491B Series Green/Yellow 2.5 mm² Hook Up Wire 100m
- Siemens SIMATIC S7-1200 Series PLC CPU for Use with SIMATIC S7-1200 Series Digital, Relay
- ebm-papst 4400 F Series Axial Fan DC Operation 5.3W 119 x 119 x 25mm
- RS PRO Black Nylon Cable Gland 5mm Min IP68
- Belden Cat6 Ethernet Cable Blue LSZH Sheath, 304m