RS PRO 20 μm Replacement Filter Element for FIL

小計(1 件)*

HK$56.67

Add to Basket
選擇或輸入數量
有庫存
  • 18 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$56.67

* 參考價格

Sponsored
Spend and Earn Rewards with RS PRO
RS庫存編號:
249-4617
製造商:
RS PRO
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

RS PRO

Filtration Size

20μm

Product Type

Replacement Filter Element

For Use With

FIL

Material

Sintered Polypropylene

Standards/Approvals

RoHS and REACH compliant

COO (Country of Origin):
IT

RS PRO Pneumatic Replacement Filter Element


Use our range of RS PRO Replacement Filter Elements to keep your Pneumatic Filters working in top condition. Our sintered filter elements are high-quality, rated at 20μm, and a necessary component of any pneumatic application to be able to "condition" the compressed air. Installation is quick and easy when following maintenance guidelines and the filter offers excellent service life.

Feature and Benefits


  • Captures contaminants

  • Prevents damage by trapping unwanted particles in the filter material

  • Vital part of the system as this is the component that primarily filters the air in the system

  • Flow optimisation

  • Robustness with limited weight

  • Silicon Free

  • Increase the service life of the filter

  • General Specification


  • Type Filter: Element

  • Filtration Threshold: 20 μm

  • Material: Sintered PP

  • Compatibility


    We offer a range of replacement air filter elements for different filter systems. It is essential to ensure that the replacement is compatible with your cartridge or pneumatic filter system. This filter is designed for use with the following Filter Regulators / Filter Regulator Lubricators.

  • RS PRO 20μm G 3/8 15 bar Filter 3750NL/min max - RS stock no: 176-1720

  • RS PRO 20 μm G 1/2 15 bar Filter 3750NL/min max - RS stock no: 176-1721

  • RS PRO Filter Regulator, 20μm, G 3/8 - RS stock no: 176-1729

  • RS PRO Filter Regulator 20 μm G 1/2, 8 bar - RS stock no: 176-1738

  • Applications


  • Pneumatic Automation

  • Compressed Air Systems

  • Compressors, Compressed Air Circuits

  • 相关链接

    第一時間了解我們的最新產品和優惠

    電郵

    您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。