Domnick Hunter 0.01 μm Replacement Filter Element for AC

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$911.70

Add to Basket
選擇或輸入數量
有庫存
  • 5 件準備從其他地點送貨
  • 加上 12 件從 2026年11月13日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$911.70

* 參考價格

RS庫存編號:
539-1008
製造零件編號:
P010AA
製造商:
Domnick Hunter
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

Domnick Hunter

Product Type

Replacement Filter Element

Filtration Size

0.01μm

For Use With

AC

For Removal

Particulate Removal, Oil

Standards/Approvals

AS1210, ASME VIII Div 1, ISO9001:2000, ISO8573.4, ISO8573.2, ISO14001, Lloyds Register

豁免

COO (Country of Origin):
GB

Domnick Hunter Compressed Air Filter Element


The Domnick Hunter compressed air filter element is used for removing oil, particles and moisture before it can come in contact with the desiccant in the dryer and ruin it. It provides the highest level of clean compressed air with a minimum loss of pressure.

Features and Benefits


Meets and exceeds requirements for compressed air quality

Improved air flow management for low energy consumption.

Drainage ribs and no wet band formation

Improved element replacement

Fully corrosion protected

Certifications


ISO 8573.1

ANSI

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。