SMC 5 μm Replacement Filter Element for AF30

小計(1 件)*

HK$41.60

Add to Basket
選擇或輸入數量
有庫存
  • 456 件準備從其他地點送貨
  • 加上 270 件從 2026年10月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$41.60

* 參考價格

RS庫存編號:
827-2048
Distrelec 貨號:
304-10-650
製造零件編號:
AF30P-060S
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Filtration Size

5μm

Product Type

Replacement Filter Element

For Use With

AF30

Standards/Approvals

No

不相容

COO (Country of Origin):
JP

SMC Series AF Replacement Filter Element, 5 μm Filtration size, Maximum Operating Temperature +60°C - AF30P-060S


This replacement filter element is specifically designed for use with air filtration systems, providing effective filtration at a size of 5 μm. Operating within a temperature range of -5°C to +60°C, this high-performance filter element is suitable for various industrial applications. Its compatibility with the AF30 series ensures seamless integration into existing setups, making it an essential component for maintaining optimal performance in pneumatic systems.

Features & Benefits


• 5 μm filtration for effective particle removal

• Operates in temperatures from -5°C to +60°C

• Designed for easy installation in AF30 series systems

• Enhances equipment performance by reducing contamination

• Supports longer service life of pneumatic components

• Ideal for maintaining air quality in industrial environments

Applications


• Used with pneumatic systems for improved air quality

• Suitable for industrial equipment requiring precise filtration

• Utilised in maintenance schedules to ensure reliability

• Great for environments where cleanliness is critical

How does the filtration size impact system performance?


The 5 μm filtration size effectively captures small particles, enhancing overall air quality and preventing system wear over time.

What temperature range can this filter element withstand?


It can operate effectively in temperatures ranging from -5°C to +60°C, making it versatile for various applications.

How often should this filter element be replaced?


Replacement frequency often depends on system usage and environmental conditions; regular inspection is advisable to determine optimal replacement schedules.

Is this filter compatible with other systems?


This element is specifically designed for the AF30 series, ensuring optimal performance and fit when used within compatible setups.

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。