SMC 0.3 μm Replacement Filter Element for AFM20-A, AFD20-A
- RS庫存編號:
- 827-2054
- Distrelec 貨號:
- 300-33-845
- 製造零件編號:
- AFD20P-060AS
- 製造商:
- SMC
小計(1 件)*
HK$150.50
訂單超過 HK$250.00 免費送貨
有庫存
- 166 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$150.50 |
* 參考價格
- RS庫存編號:
- 827-2054
- Distrelec 貨號:
- 300-33-845
- 製造零件編號:
- AFD20P-060AS
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Replacement Filter Element | |
| Filtration Size | 0.3μm | |
| For Use With | AFM20-A, AFD20-A | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Replacement Filter Element | ||
Filtration Size 0.3μm | ||
For Use With AFM20-A, AFD20-A | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- CN
SMC Replacement Filter Element, 0.3μm Filtration Size, For Use With AFM20-A/AFD20-A - AFD20P-060AS
This replacement filter element provides fine particulate removal for compressed-air treatment units. It is designed to function within compatible AFM20-A and AFD20-A air preparation devices and delivers filtration down to a 0.3 μm rating to address small particle contamination in pneumatic supply lines.
Features and Benefits:
• 0.3 μm filtration rating reduces particulate ingress into downstream equipment
• Compatible with AFM20-A and AFD20-A units ensures straightforward interchange
• Compatible with AFM20-A and AFD20-A units ensures straightforward interchange
Applications
• Suitable for use with pneumatic air preparation units
• Used with air treatment assemblies
• Can be used to replace worn filter elements in compatible SMC devices
• Used with air treatment assemblies
• Can be used to replace worn filter elements in compatible SMC devices
How does it integrate with existing air treatment hardware?
The element is designed for direct replacement in the matching AFM20-A and AFD20-A housings to restore the specified 0.3 μm filtration capability.
Is it a complete filter assembly?
No, it is a replacement filter element for compatible units.
相关链接
- SMC 3 μm Replacement Filter for AFM20-D, AFD20-D
- SMC 0.3 μm Replacement Filter Element for AFD30-A, AFM30-A
- SMC 0.3 μm Replacement Filter Element for AFD40-A AFM40-A, AFD40-06-A
- SMC 0.3 μm Replacement Filter Element for AFM40-A AFM40-06-A, AFD40-06-A
- SMC 0.01 μm Replacement Filter Element
- SMC 3 μm Replacement Filter Element for AFF
- SMC 0.3 μm Replacement Filter Element for AM
- SMC 0.1 μm Replacement Filter for AMD