Festo, NEBC Series, For Use With Fieldbus Module CTEU
- RS庫存編號:
- 136-7084
- Distrelec 貨號:
- 304-21-659
- 製造零件編號:
- NEBC-D12G4-ES-3-S-R3G4-ET
- 製造商:
- Festo
小計(1 件)*
HK$466.90
訂單超過 HK$250.00 免費送貨
有庫存
- 6 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$466.90 |
* 參考價格
- RS庫存編號:
- 136-7084
- Distrelec 貨號:
- 304-21-659
- 製造零件編號:
- NEBC-D12G4-ES-3-S-R3G4-ET
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Cable Lead | |
| Series | NEBC | |
| Connection Type A | M12 x 1 | |
| Connection Type B | Straight Plug | |
| For Use With | Fieldbus Module CTEU | |
| Length | 3m | |
| Standards/Approvals | EN 61076-2-101, RoHS | |
| Model Number | 8040452 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Cable Lead | ||
Series NEBC | ||
Connection Type A M12 x 1 | ||
Connection Type B Straight Plug | ||
For Use With Fieldbus Module CTEU | ||
Length 3m | ||
Standards/Approvals EN 61076-2-101, RoHS | ||
Model Number 8040452 | ||
- COO (Country of Origin):
- DE
Festo NEBC Series Cable Lead, 3m Length - NEBC-D12G4-ES-3-S-R3G4-ET , Numeric Part Number:8040452
This cable lead is a high-quality accessory designed specifically for fieldbus modules, particularly the CTEU series. With a length of 3 m, it serves as a reliable connection option for various automation tasks, ensuring efficient communication between devices.
Features & Benefits
• Includes a label holder for easy identification
• Complies with category 5 transmission characteristics for reliable data transfer
• Provides IP65 and IP67 protection ratings for dust and water resistance
• Supports operational voltage range of DC 0V to 30V
• Constructed with oil-resistant TPE-U(PUR) material for durability
• Features a bend radius of ≥100 mm for flexible installation
Applications
• Used for seamless connection with CTEU modules
• Suitable for implementing automation equipment cables
• Ideal for industrial settings requiring robust connectivity
• Designed for effective integration in fieldbus modules
How does the cable design ensure reliable performance in industrial applications?
The cable has dual connection types, featuring M12x1, D-coded connectors on the field device side and RJ45 connectors on the controller side. This design ensures compatibility across various automation systems, supporting up to eight connections and maintaining robust signal quality.
What type of environment can this cable lead operate in?
This product can function within ambient temperatures ranging from -25 °C to 80 °C, making it suitable for various industrial environments. The oil-resistant sheath ensures performance even in challenging conditions.
Can you explain the importance of the cables bending capabilities?
The cables design accommodates a fixed bending radius of at least 40 mm and a moving bending radius of at least 100 mm, allowing flexibility during installation while preventing damage from tight bends in dynamic environments.
相关链接
- Festo For Use With Fieldbus Module CTEU
- Festo, NEBC Series
- Festo ASLR, 565306 Fieldbus Module CTEU
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 1 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 10 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 2 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 5 m Silver, Sky Blue Thermoplastic
- Festo NEBC Connecting Cable 26 AWG CSA 26 AWG 0.5 m Silver, Sky Blue Thermoplastic