小計(1 件)*
HK$558.20
訂單超過 HK$250.00 免費送貨
最後的 RS 庫存
- 最終 11 個,準備發貨
單位 | 每單位 |
|---|---|
| 1 + | HK$558.20 |
* 參考價格
替代產品
該產品我們目前不提供。 這是我們推薦的替代產品。
- RS庫存編號:
- 175-4549
- 製造零件編號:
- SIM-M8-3WD-2,5-PSL-PU
- 製造商:
- Festo
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | Festo | |
| Product Type | Pneumatic Sensor | |
| Series | SIM-M8 | |
| Connection Type A | Open Cable End | |
| Connection Type B | Plug M12 | |
| Length | 1m | |
| Standards/Approvals | EN 61076-2-101, EN 61984 | |
| Model Number | 159424 | |
| 選取全部 | ||
|---|---|---|
品牌 Festo | ||
Product Type Pneumatic Sensor | ||
Series SIM-M8 | ||
Connection Type A Open Cable End | ||
Connection Type B Plug M12 | ||
Length 1m | ||
Standards/Approvals EN 61076-2-101, EN 61984 | ||
Model Number 159424 | ||
豁免
- COO (Country of Origin):
- TR
Festo Pneumatic Sensor
The Festo SIM-M8 is a 3-wire connecting cable pneumatic sensor. This 3-wire angled socket is an open-end electrical connection device for sensor and proximity switches. The cable sheath is available in grey colour with a cable diameter of 4.5mm.
Features and Benefits
• 2.5m cable length
• Operating temperature ranges between -5°C and 70°C
• Operating voltage ranges between 0VDC and 60VDC
Applications
• Food and packaging sector
• Energy chain and robots
• Medical equipment
• Automation industry
Certifications
• IP65 rated
• IP68 rated
• EN 61076-2-104
• EN 61984