SMC, SY100 Series, For Use With DIN

此圖片僅供參考,請參閲產品詳細資訊及規格

小計(1 件)*

HK$51.20

Add to Basket
選擇或輸入數量
有限的庫存
  • 75 件準備從其他地點送貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$51.20

* 參考價格

RS庫存編號:
701-3012
Distrelec 貨號:
143-46-646
製造零件編號:
SY100-68-A
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Cable

Series

SY100

For Use With

DIN

Length

300mm

Standards/Approvals

CE-compliant

不相容

COO (Country of Origin):
JP

SY100 Series


SY100 Series 3-port solenoid valves offer low power consumption with a long life cycle. This series of valves are compact in design offering the user flexibility while maintaining a high flow rate. SY100 solenoid valves can be used within a vacuum environment. They are also available in body ported or base mounted manifold base.

Features and Benefits


• High flow rate

• Rubber seals

• Copper free

Connector Lead


The connector assembly SY100-68-A-30 from SMC has a protective cover for protection from dust and other foreign matter which helps to reduce short circuit accidents. The outside cover is made from chloroprene rubber aiding with insulation and weather proofing.

SMC SY Series


相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。