SMC 500 L/min 1/4 in G Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar
- RS庫存編號:
- 395-371
- 製造零件編號:
- AMD250C-F02D
- 製造商:
- SMC
小計(1 件)*
HK$915.10
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月24日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$915.10 |
* 參考價格
- RS庫存編號:
- 395-371
- 製造零件編號:
- AMD250C-F02D
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | 1/4 in G | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 500L/min | |
| Connection Thread Standard | G | |
| Filtration Size | 0.01μm | |
| Series | AMD | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Pressure | 0.5bar | |
| Maximum Operating Temperature | 60°C | |
| Standards/Approvals | RoHS | |
| Bowl Material | Stainless Steel | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size 1/4 in G | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 500L/min | ||
Connection Thread Standard G | ||
Filtration Size 0.01μm | ||
Series AMD | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Pressure 0.5bar | ||
Maximum Operating Temperature 60°C | ||
Standards/Approvals RoHS | ||
Bowl Material Stainless Steel | ||
The SMC Micro mist separator designed to enhance the quality of compressed air by removing fine contaminants and oil mist. It is ideal for applications requiring high air purity, such as precision instruments or clean rooms.
High filtration efficiency
Durable construction
相关链接
- SMC G 3/8 Mist Separator 0.5 bar to 10 bar
- SMC 500 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 3.33 L/s 1/4 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 200 L/min 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3700 L/min Pneumatic Separator 0.5 bar to 10 bar
- SMC 1/4 in G Pneumatic Separator 0.5 bar to 10 bar
- SMC 3/8 in G Pneumatic Separator 0.5 bar to 10 bar