SMC 6000 L/min G 1-1/2 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar

小計(1 件)*

HK$5,929.80

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月23日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$5,929.80

* 參考價格

RS庫存編號:
395-376
製造零件編號:
AMD650-F14D-T
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Separator

Port Size

G 1-1/2 in

Maximum Flow Rate

6000L/min

Connection Thread Standard

G

Filtration Size

0.01μm

Series

AMD

Maximum Operating Pressure

10 bar

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

60°C

Overall Width

122mm

Standards/Approvals

RoHS

Overall Height

278mm

Bowl Material

Stainless Steel

COO (Country of Origin):
JP
The SMC Micro mist separator designed to enhance the quality of compressed air by removing fine contaminants and oil mist. It is ideal for applications requiring high air purity, such as precision instruments or clean rooms.

High filtration efficiency

Durable construction

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。