SMC 1100L/min G 3/8 Pneumatic Separator, 0.3 μm filtration, 0.05 MPa to 1 MPa
- RS庫存編號:
- 612-779
- 製造零件編號:
- AFM40-F03D-D
- 製造商:
- SMC
小計(1 件)*
HK$990.20
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$990.20 |
* 參考價格
- RS庫存編號:
- 612-779
- 製造零件編號:
- AFM40-F03D-D
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | G 3/8 | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 1100L/min | |
| Filtration Size | 0.3μm | |
| Connection Thread Standard | BSP | |
| Series | AFM40 | |
| Seal Material | Nitrile Rubber (NBR) | |
| Maximum Operating Pressure | 1 MPa | |
| Minimum Operating Temperature | -5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Maximum Operating Temperature | 60°C | |
| Overall Width | 70mm | |
| Overall Height | 147.1mm | |
| Standards/Approvals | RoHS | |
| Bowl Material | Polycarbonate | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size G 3/8 | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 1100L/min | ||
Filtration Size 0.3μm | ||
Connection Thread Standard BSP | ||
Series AFM40 | ||
Seal Material Nitrile Rubber (NBR) | ||
Maximum Operating Pressure 1 MPa | ||
Minimum Operating Temperature -5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Maximum Operating Temperature 60°C | ||
Overall Width 70mm | ||
Overall Height 147.1mm | ||
Standards/Approvals RoHS | ||
Bowl Material Polycarbonate | ||
- COO (Country of Origin):
- CN
The SMC Modular Style Mist Separator is a cost-effective, clean-looking solution for fine filtration needs. It provides standard 0.3μm filtration with a 95% particle collection rate, ensuring reliable air quality. A standard drain cock allows for easy one-touch drain exhaust.
Mist separator
Can be used in a more compact modular design
Bowl can be attached and detached with one hand
Turn proof structure at pressurized state for bowl removal
相关链接
- SMC 1100L/min G 1/2 Mist Separator 0.05 MPa to 1 MPa
- SMC 1100L/min G 3/4 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 1100L/min G 1/2 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC G 1/4 Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 25L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 450L/min G 3/8 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 1500L/min 1/4 in NPT Pneumatic Separator 0.05 MPa to 1 MPa
- SMC 750 L/min 1/4 in Pneumatic Separator 0.05 MPa to 10 bar