SMC 600L/min G 3/8 Mist Separator, 0.01 μm filtration, 0.05 MPa to 100 bar
- RS庫存編號:
- 655-658
- 製造零件編號:
- AFD40-F03
- 製造商:
- SMC
小計(1 件)*
HK$768.90
訂單超過 HK$250.00 免費送貨
暫時缺貨
- 從 2026年11月30日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$768.90 |
* 參考價格
- RS庫存編號:
- 655-658
- 製造零件編號:
- AFD40-F03
- 製造商:
- SMC
規格
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Product Type | Mist Separator | |
| Port Size | G 3/8 | |
| Sub Type | Modular FRL Unit | |
| Maximum Flow Rate | 600L/min | |
| Filtration Size | 0.01μm | |
| Series | AFD40 | |
| Maximum Operating Pressure | 100 bar | |
| Maximum Operating Temperature | -5°C | |
| Minimum Operating Pressure | 0.05MPa | |
| Standards/Approvals | RoHS | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Product Type Mist Separator | ||
Port Size G 3/8 | ||
Sub Type Modular FRL Unit | ||
Maximum Flow Rate 600L/min | ||
Filtration Size 0.01μm | ||
Series AFD40 | ||
Maximum Operating Pressure 100 bar | ||
Maximum Operating Temperature -5°C | ||
Minimum Operating Pressure 0.05MPa | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The SMC Modular micro mist separator designed for high-performance air filtration in pneumatic systems. It effectively removes fine oil mist and particulates, ensuring clean air output with minimal pressure drop. Engineered for durability and precision, it supports consistent operation across varied industrial environments.
Filtration efficient
Lightweight construction
Polycarbonate bowl with standard guard for safety
相关链接
- SMC 600L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 600L/min G 1/2 Mist Separator 0.05 MPa to 100 bar
- SMC 240L/min G 3/8 Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 3.33L/s 1/8 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 120L/min 1/8 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 120L/min 1/4 in Mist Separator 0.05 MPa to 1.5 Mpa
- SMC 1000 L/min 1/2 in NPT Mist Separator 0.05 MPa to 1.5 Mpa