SMC 25 L/s 3/8 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS庫存編號:
- 254-8044
- 製造零件編號:
- AM350C-03BD
- 製造商:
- SMC
小計(1 件)*
HK$1,696.80
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年10月20日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$1,696.80 |
* 參考價格
- RS庫存編號:
- 254-8044
- 製造零件編號:
- AM350C-03BD
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | 3/8 in | |
| Product Type | Pneumatic Separator | |
| Sub Type | Mist Separator | |
| Maximum Flow Rate | 25L/s | |
| Filtration Size | 5μm | |
| Series | AM | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Maximum Operating Temperature | 60°C | |
| Overall Height | 222mm | |
| Overall Width | 95mm | |
| Standards/Approvals | No | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size 3/8 in | ||
Product Type Pneumatic Separator | ||
Sub Type Mist Separator | ||
Maximum Flow Rate 25L/s | ||
Filtration Size 5μm | ||
Series AM | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Minimum Operating Pressure 0.1MPa | ||
Maximum Operating Temperature 60°C | ||
Overall Height 222mm | ||
Overall Width 95mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle
Particulate filtration, oil mist separation
Modular connection capable AM150C - 550C
Optional element life indicator
相关链接
- SMC Pneumatic Separator 0.1 MPa to 10 bar
- SMC 25 L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC 100 L/s 1.5 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 200 L/s 2 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC 8.33 L/s 1 mm Pneumatic Separator 0.1 MPa to 10 bar
- SMC Mist Separator 0.1 MPa to
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 36.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar