SMC 36.66 L/s 3/4 in Pneumatic Separator, 0.3 μm filtration, 0.5 bar to 10 bar

小計(1 件)*

HK$2,956.00

Add to Basket
選擇或輸入數量
製造商存貨
  • 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$2,956.00

* 參考價格

RS庫存編號:
254-8051
製造零件編號:
AM450C-F06D-T
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Product Type

Pneumatic Separator

Port Size

3/4 in

Maximum Flow Rate

36.66L/s

Sub Type

Mist Separator

Connection Thread Standard

G

Filtration Size

0.3μm

Series

AM

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

60°C

Overall Height

225mm

Overall Width

106mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC legacy series AM mist separator can separate and remove aerosol state oil mist in compressed air and remove particles such as carbon or dust of more than 0.01 μm. Use this product as a pre-filter for compressed air for precision instruments or cle

Rated flow(ANR) 2200

Port size 3/4, 1/2

Mass 1.4 kg

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。