SMC 3.33 L/s 1/4 in Pneumatic Separator, 0.01 μm filtration, 0.5 bar to 10 bar

小計(1 件)*

HK$599.70

Add to Basket
選擇或輸入數量
暫時缺貨
  • 從 2026年12月03日 發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位
每單位
1 +HK$599.70

* 參考價格

RS庫存編號:
254-8082
製造零件編號:
AME150C-F02
製造商:
SMC
透過選取一個或多個屬性來查找類似產品。
選取全部

品牌

SMC

Port Size

1/4 in

Product Type

Pneumatic Separator

Maximum Flow Rate

3.33L/s

Sub Type

Mist Separator

Connection Thread Standard

G

Filtration Size

0.01μm

Series

AME

Maximum Operating Pressure

10 bar

Minimum Operating Temperature

5°C

Minimum Operating Pressure

0.5bar

Maximum Operating Temperature

60°C

Standards/Approvals

No

Overall Height

83mm

Overall Width

63mm

COO (Country of Origin):
JP
The SMC water separator can remove water droplets in compressed air. Use this product in cases where water must be avoided, but not so dry as when an air dryer is used. Through the adoption of an element that is exclusively used for removing water droplet

Max. operating pressure 1.0 Map

Glass fibre material

相关链接

第一時間了解我們的最新產品和優惠

電郵

您在訂閱此郵件時提供的個人信息將根據《隱私政策》進行處理。