SMC 16.66 L/s 1/2 in Pneumatic Separator, 5 μm filtration, 0.1 MPa to 10 bar
- RS庫存編號:
- 254-8122
- 製造零件編號:
- AMH350C-F04D-T
- 製造商:
- SMC
小計(1 件)*
HK$2,326.40
訂單超過 HK$250.00 免費送貨
製造商存貨
- 準備從 2026年11月30日 起發貨
**需要更多嗎?**輸入您需要的數量,然後按一下「查看送貨日期」以查詢更多庫存和送貨詳細資訊。
單位 | 每單位 |
|---|---|
| 1 + | HK$2,326.40 |
* 參考價格
- RS庫存編號:
- 254-8122
- 製造零件編號:
- AMH350C-F04D-T
- 製造商:
- SMC
規格
產品概覽和技術數據資料表
法例與合規
產品詳細資訊
透過選取一個或多個屬性來查找類似產品。
選取全部 | 屬性 | 值 |
|---|---|---|
| 品牌 | SMC | |
| Port Size | 1/2 in | |
| Product Type | Pneumatic Separator | |
| Maximum Flow Rate | 16.66L/s | |
| Sub Type | Mist Separator | |
| Connection Thread Standard | G | |
| Filtration Size | 5μm | |
| Series | AMH | |
| Maximum Operating Pressure | 10 bar | |
| Minimum Operating Temperature | 5°C | |
| Maximum Operating Temperature | 60°C | |
| Minimum Operating Pressure | 0.1MPa | |
| Standards/Approvals | No | |
| Overall Height | 204mm | |
| Overall Width | 90mm | |
| 選取全部 | ||
|---|---|---|
品牌 SMC | ||
Port Size 1/2 in | ||
Product Type Pneumatic Separator | ||
Maximum Flow Rate 16.66L/s | ||
Sub Type Mist Separator | ||
Connection Thread Standard G | ||
Filtration Size 5μm | ||
Series AMH | ||
Maximum Operating Pressure 10 bar | ||
Minimum Operating Temperature 5°C | ||
Maximum Operating Temperature 60°C | ||
Minimum Operating Pressure 0.1MPa | ||
Standards/Approvals No | ||
Overall Height 204mm | ||
Overall Width 90mm | ||
- COO (Country of Origin):
- JP
The SMC micro-mist separator combined with a prefilter. The AMH can separate and eliminate aerosol state oil mist in compressed air and remove carbon or dust of more than 0.01micron. The AMH series is suitable for drying, cleaning pneumatic measurement in
Fluororubber material
Medium air pressure
Drain guide
IN-OUT reversal direction
Degreasing wash
White Vaseline
相关链接
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.1 MPa to 10 bar
- SMC 16.66 L/s 1/2 in Pneumatic Separator 0.5 bar to 10 bar
- SMC 1100L/min G 1/2 Mist Separator 0.1 MPa to 1.5 Mpa
- SMC 25L/s 44198 in Pneumatic Separator 0.05 MPa to 1 Mpa
- SMC Mist Separator 0.1 MPa to
- SMC Pneumatic Separator 0.1 MPa to 10 bar
- SMC 1/4 in Mist Separator 0.05 MPa to 1 Mpa
- SMC 8.33 L/s 3/8 in Pneumatic Separator 0.1 MPa to 10 bar